
RC0100JR-07100RL | |
|---|---|
DigiKey Part Number | YAG6446TR-ND - Tape & Reel (TR) YAG6446CT-ND - Cut Tape (CT) YAG6446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-07100RL |
Description | RES 100 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 25 | ₹3.28000 | ₹82.00 |
| 50 | ₹3.03780 | ₹151.89 |
| 100 | ₹2.85150 | ₹285.15 |
| 250 | ₹2.66140 | ₹665.35 |
| 500 | ₹1.99604 | ₹998.02 |
| 1,000 | ₹1.89913 | ₹1,899.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹1.24170 | ₹24,834.00 |