150 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-07150RL

DigiKey Part Number
YAG6451TR-ND - Tape & Reel (TR)
YAG6451CT-ND - Cut Tape (CT)
YAG6451DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100JR-07150RL
Description
RES 150 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-07150RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,248
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.70200₹27.02
25₹2.42280₹60.57
50₹2.18060₹109.03
100₹2.13400₹213.40
250₹2.09108₹522.77
500₹1.99604₹998.02
1,000₹1.89913₹1,899.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹1.65149₹33,029.80
40,000₹1.56415₹62,566.00
60,000₹1.52159₹91,295.40
1,00,000₹1.47546₹1,47,546.00
1,40,000₹1.44904₹2,02,865.60
2,00,000₹1.42405₹2,84,810.00
2,40,000₹1.41237₹3,38,968.80
4,80,000₹1.37381₹6,59,428.80
5,00,000₹1.37181₹6,85,905.00
Manufacturers Standard Package