200 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-07200KL

DigiKey Part Number
YAG6460TR-ND - Tape & Reel (TR)
YAG6460CT-ND - Cut Tape (CT)
YAG6460DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100JR-07200KL
Description
RES 200K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-07200KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,034
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.70900₹67.09
25₹5.18120₹129.53
50₹4.36120₹218.06
100₹3.70880₹370.88
250₹3.04904₹762.26
500₹2.67258₹1,336.29
1,000₹2.37438₹2,374.38
5,000₹1.89932₹9,496.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹1.65149₹33,029.80
40,000₹1.56415₹62,566.00
60,000₹1.52159₹91,295.40
1,00,000₹1.47546₹1,47,546.00
1,40,000₹1.44904₹2,02,865.60
2,00,000₹1.42405₹2,84,810.00
Manufacturers Standard Package