
RC0100JR-0747KP | |
|---|---|
DigiKey Part Number | 13-RC0100JR-0747KPTR-ND - Tape & Reel (TR) 13-RC0100JR-0747KPCT-ND - Cut Tape (CT) 13-RC0100JR-0747KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-0747KP |
Description | RES 47K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹14.25700 | ₹142.57 |
| 25 | ₹11.48040 | ₹287.01 |
| 50 | ₹9.89640 | ₹494.82 |
| 100 | ₹8.66630 | ₹866.63 |
| 250 | ₹7.41388 | ₹1,853.47 |
| 500 | ₹6.69262 | ₹3,346.31 |
| 1,000 | ₹6.11952 | ₹6,119.52 |
| 5,000 | ₹5.20462 | ₹26,023.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹4.45807 | ₹89,161.40 |
| 40,000 | ₹4.29865 | ₹1,71,946.00 |
| 60,000 | ₹4.22088 | ₹2,53,252.80 |
| 1,00,000 | ₹4.13657 | ₹4,13,657.00 |
| 1,40,000 | ₹4.08827 | ₹5,72,357.80 |
| 2,00,000 | ₹4.04258 | ₹8,08,516.00 |