
RC0100JR-079R1L | |
|---|---|
DigiKey Part Number | YAG6505TR-ND - Tape & Reel (TR) YAG6505CT-ND - Cut Tape (CT) YAG6505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-079R1L |
Description | RES 9.1 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-079R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -200/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹3.44800 | ₹34.48 |
| 25 | ₹3.28000 | ₹82.00 |
| 50 | ₹3.13100 | ₹156.55 |
| 100 | ₹3.08450 | ₹308.45 |
| 250 | ₹3.04160 | ₹760.40 |
| 500 | ₹2.59988 | ₹1,299.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹1.90099 | ₹38,019.80 |