
CC1206JRNPO9BN201 | |
---|---|
DigiKey Part Number | 13-CC1206JRNPO9BN201TR-ND - Tape & Reel (TR) 13-CC1206JRNPO9BN201CT-ND - Cut Tape (CT) 13-CC1206JRNPO9BN201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN201 |
Description | CAP CER 200PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹12.95600 | ₹129.56 |
50 | ₹9.31780 | ₹465.89 |
100 | ₹8.21730 | ₹821.73 |
500 | ₹6.35910 | ₹3,179.55 |
1,000 | ₹5.78762 | ₹5,787.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹4.93195 | ₹19,727.80 |
8,000 | ₹4.61415 | ₹36,913.20 |
12,000 | ₹4.45512 | ₹53,461.44 |
20,000 | ₹4.27882 | ₹85,576.40 |
28,000 | ₹4.17579 | ₹1,16,922.12 |
40,000 | ₹4.07667 | ₹1,63,066.80 |
48,000 | ₹4.02972 | ₹1,93,426.56 |
96,000 | ₹3.87158 | ₹3,71,671.68 |
1,00,000 | ₹3.86319 | ₹3,86,319.00 |