


RC0201DR-0725K5L | |
|---|---|
DigiKey Part Number | 13-RC0201DR-0725K5LTR-ND - Tape & Reel (TR) 13-RC0201DR-0725K5LCT-ND - Cut Tape (CT) 13-RC0201DR-0725K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201DR-0725K5L |
Description | RES 25.5K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201DR-0725K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.54800 | ₹75.48 |
| 25 | ₹5.92680 | ₹148.17 |
| 50 | ₹5.01340 | ₹250.67 |
| 100 | ₹4.27720 | ₹427.72 |
| 250 | ₹3.54852 | ₹887.13 |
| 500 | ₹3.12732 | ₹1,563.66 |
| 1,000 | ₹2.79372 | ₹2,793.72 |
| 5,000 | ₹2.26218 | ₹11,310.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.10750 | ₹21,075.00 |
| 20,000 | ₹1.98458 | ₹39,691.60 |
| 30,000 | ₹1.92466 | ₹57,739.80 |
| 50,000 | ₹1.85975 | ₹92,987.50 |
| 70,000 | ₹1.82259 | ₹1,27,581.30 |
| 1,00,000 | ₹1.78743 | ₹1,78,743.00 |