49.9 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201DR-0749R9L

DigiKey Part Number
13-RC0201DR-0749R9LTR-ND - Tape & Reel (TR)
13-RC0201DR-0749R9LCT-ND - Cut Tape (CT)
13-RC0201DR-0749R9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201DR-0749R9L
Description
RES 49.9 OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201DR-0749R9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,259
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹8.01400₹80.14
25₹6.29920₹157.48
50₹5.31160₹265.58
100₹4.53820₹453.82
250₹3.76100₹940.25
500₹3.31370₹1,656.85
1,000₹2.96145₹2,961.45
5,000₹2.39786₹11,989.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.10750₹21,075.00
20,000₹1.98458₹39,691.60
30,000₹1.92466₹57,739.80
50,000₹1.85975₹92,987.50
70,000₹1.82259₹1,27,581.30
1,00,000₹1.78743₹1,78,743.00
Manufacturers Standard Package