
RC0201FR-0717K4L | |
---|---|
DigiKey Part Number | YAG2445TR-ND - Tape & Reel (TR) YAG2445CT-ND - Cut Tape (CT) YAG2445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0717K4L |
Description | RES 17.4K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0717K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.84000 | ₹28.40 |
25 | ₹2.09440 | ₹52.36 |
50 | ₹1.70380 | ₹85.19 |
100 | ₹1.40210 | ₹140.21 |
250 | ₹1.10392 | ₹275.98 |
500 | ₹0.93178 | ₹465.89 |
1,000 | ₹0.79689 | ₹796.89 |
5,000 | ₹0.58426 | ₹2,921.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.52286 | ₹5,228.60 |
20,000 | ₹0.47418 | ₹9,483.60 |
30,000 | ₹0.45053 | ₹13,515.90 |
50,000 | ₹0.42490 | ₹21,245.00 |
70,000 | ₹0.41025 | ₹28,717.50 |
1,00,000 | ₹0.39639 | ₹39,639.00 |
1,20,000 | ₹0.38992 | ₹46,790.40 |
2,40,000 | ₹0.36857 | ₹88,456.80 |
2,50,000 | ₹0.36746 | ₹91,865.00 |