
RC0201FR-071K74L | |
---|---|
DigiKey Part Number | YAG2489TR-ND - Tape & Reel (TR) YAG2489CT-ND - Cut Tape (CT) YAG2489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-071K74L |
Description | RES 1.74K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-071K74L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹1.95200 | ₹19.52 |
25 | ₹1.70400 | ₹42.60 |
50 | ₹1.45540 | ₹72.77 |
100 | ₹1.31340 | ₹131.34 |
250 | ₹1.17848 | ₹294.62 |
500 | ₹0.81464 | ₹407.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.36206 | ₹3,620.60 |