1.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-071R2L

DigiKey Part Number
13-RC0201FR-071R2LTR-ND - Tape & Reel (TR)
13-RC0201FR-071R2LCT-ND - Cut Tape (CT)
13-RC0201FR-071R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-071R2L
Description
RES 1.2 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-071R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-100/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,570
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.72700₹37.27
25₹2.79560₹69.89
50₹2.29240₹114.62
100₹1.91030₹191.03
250₹1.51708₹379.27
500₹1.29342₹646.71
1,000₹1.11916₹1,119.16
5,000₹0.84166₹4,208.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.76142₹7,614.20
20,000₹0.69768₹13,953.60
30,000₹0.66668₹20,000.40
50,000₹0.63311₹31,655.50
70,000₹0.61390₹42,973.00
1,00,000₹0.59573₹59,573.00
1,20,000₹0.58724₹70,468.80
2,40,000₹0.55924₹1,34,217.60
2,50,000₹0.55779₹1,39,447.50
Manufacturers Standard Package