
RC0201FR-0721K5P | |
|---|---|
DigiKey Part Number | 13-RC0201FR-0721K5PTR-ND - Tape & Reel (TR) 13-RC0201FR-0721K5PCT-ND - Cut Tape (CT) 13-RC0201FR-0721K5PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0721K5P |
Description | RES 21.5K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.05700 | ₹60.57 |
| 25 | ₹4.65920 | ₹116.48 |
| 50 | ₹3.89520 | ₹194.76 |
| 100 | ₹3.28010 | ₹328.01 |
| 250 | ₹2.67632 | ₹669.08 |
| 500 | ₹2.32966 | ₹1,164.83 |
| 1,000 | ₹2.05475 | ₹2,054.75 |
| 5,000 | ₹1.61771 | ₹8,088.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.40636 | ₹14,063.60 |
| 20,000 | ₹1.31122 | ₹26,224.40 |
| 30,000 | ₹1.26491 | ₹37,947.30 |
| 50,000 | ₹1.21468 | ₹60,734.00 |
| 70,000 | ₹1.18595 | ₹83,016.50 |
| 1,00,000 | ₹1.15878 | ₹1,15,878.00 |