21.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0721K5P

DigiKey Part Number
13-RC0201FR-0721K5PTR-ND - Tape & Reel (TR)
13-RC0201FR-0721K5PCT-ND - Cut Tape (CT)
13-RC0201FR-0721K5PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0721K5P
Description
RES 21.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
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
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 25,690
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.05700₹60.57
25₹4.65920₹116.48
50₹3.89520₹194.76
100₹3.28010₹328.01
250₹2.67632₹669.08
500₹2.32966₹1,164.83
1,000₹2.05475₹2,054.75
5,000₹1.61771₹8,088.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.40636₹14,063.60
20,000₹1.31122₹26,224.40
30,000₹1.26491₹37,947.30
50,000₹1.21468₹60,734.00
70,000₹1.18595₹83,016.50
1,00,000₹1.15878₹1,15,878.00
Manufacturers Standard Package