
RC0201FR-0734R8L | |
|---|---|
DigiKey Part Number | YAG2615TR-ND - Tape & Reel (TR) YAG2615CT-ND - Cut Tape (CT) YAG2615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0734R8L |
Description | RES 34.8 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0734R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 25 | ₹1.49080 | ₹37.27 |
| 50 | ₹1.04360 | ₹52.18 |
| 100 | ₹0.95050 | ₹95.05 |
| 250 | ₹0.83496 | ₹208.74 |
| 500 | ₹0.61316 | ₹306.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.47525 | ₹4,752.50 |
| 20,000 | ₹0.38020 | ₹7,604.00 |