44.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0744K2L

DigiKey Part Number
YAG2678TR-ND - Tape & Reel (TR)
YAG2678CT-ND - Cut Tape (CT)
YAG2678DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0744K2L
Description
RES 44.2K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
44.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-0744K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0744K2LYAGEO4,080YAG5212CT-ND₹9.32000Upgrade
ERJ-1GNF4422CPanasonic Industry39,127P123017CT-ND₹9.32000Similar
RMCF0201FT44K2Stackpole Electronics Inc8,745RMCF0201FT44K2CT-ND₹9.32000Similar
In-Stock: 2,846
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.16800₹31.68
25₹2.34840₹58.71
50₹1.90100₹95.05
100₹1.56550₹156.55
250₹1.22632₹306.58
500₹1.03622₹518.11
1,000₹0.88713₹887.13
5,000₹0.65044₹3,252.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.54905₹5,490.50
20,000₹0.49794₹9,958.80
30,000₹0.47311₹14,193.30
50,000₹0.44619₹22,309.50
70,000₹0.43080₹30,156.00
1,00,000₹0.41625₹41,625.00
Manufacturers Standard Package