49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0749K9P

DigiKey Part Number
13-RC0201FR-0749K9PTR-ND - Tape & Reel (TR)
13-RC0201FR-0749K9PCT-ND - Cut Tape (CT)
13-RC0201FR-0749K9PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0749K9P
Description
RES 49.9K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.05700₹60.57
25₹4.65920₹116.48
50₹3.89520₹194.76
100₹3.28010₹328.01
250₹2.67632₹669.08
500₹2.32966₹1,164.83
1,000₹2.05475₹2,054.75
5,000₹1.61771₹8,088.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.40636₹14,063.60
20,000₹1.31122₹26,224.40
30,000₹1.26491₹37,947.30
50,000₹1.21468₹60,734.00
70,000₹1.18595₹83,016.50
1,00,000₹1.15878₹1,15,878.00
Manufacturers Standard Package