RC0201FR-074K99L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 11,993
Unit Price: ₹9.32000
Datasheet

Similar


Bourns Inc.
In Stock: 6,746
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 50,749
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹0.66509
Datasheet

Similar


Panasonic Industry
In Stock: 2,42,269
Unit Price: ₹9.32000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 61,858
Unit Price: ₹9.32000
Datasheet
4.99 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-074K99L

DigiKey Part Number
YAG2712TR-ND - Tape & Reel (TR)
YAG2712CT-ND - Cut Tape (CT)
YAG2712DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-074K99L
Description
RES 4.99K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-074K99L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹0.83900₹8.39
25₹0.70840₹17.71
50₹0.57780₹28.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.54905₹5,490.50
20,000₹0.49794₹9,958.80
30,000₹0.47311₹14,193.30
50,000₹0.44619₹22,309.50
70,000₹0.43080₹30,156.00
1,00,000₹0.41625₹41,625.00
Manufacturers Standard Package