
RC0201FR-074R02L | |
|---|---|
DigiKey Part Number | 13-RC0201FR-074R02LTR-ND - Tape & Reel (TR) 13-RC0201FR-074R02LCT-ND - Cut Tape (CT) 13-RC0201FR-074R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-074R02L |
Description | RES 4.02 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-074R02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 25 | ₹2.79560 | ₹69.89 |
| 50 | ₹2.29240 | ₹114.62 |
| 100 | ₹1.91030 | ₹191.03 |
| 250 | ₹1.51708 | ₹379.27 |
| 500 | ₹1.29342 | ₹646.71 |
| 1,000 | ₹1.11916 | ₹1,119.16 |
| 5,000 | ₹0.84166 | ₹4,208.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.76142 | ₹7,614.20 |
| 20,000 | ₹0.69768 | ₹13,953.60 |
| 30,000 | ₹0.66668 | ₹20,000.40 |
| 50,000 | ₹0.63311 | ₹31,655.50 |
| 70,000 | ₹0.61390 | ₹42,973.00 |
| 1,00,000 | ₹0.59573 | ₹59,573.00 |