681 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-07681KL

DigiKey Part Number
YAG2770TR-ND - Tape & Reel (TR)
YAG2770CT-ND - Cut Tape (CT)
YAG2770DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-07681KL
Description
RES 681K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
681 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-07681KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,409
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.16800₹31.68
25₹2.34840₹58.71
50₹1.90100₹95.05
100₹1.56550₹156.55
250₹1.22632₹306.58
500₹1.03622₹518.11
1,000₹0.88713₹887.13
5,000₹0.65044₹3,252.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.54905₹5,490.50
20,000₹0.49794₹9,958.80
30,000₹0.47311₹14,193.30
50,000₹0.44619₹22,309.50
70,000₹0.43080₹30,156.00
1,00,000₹0.41625₹41,625.00
Manufacturers Standard Package