150 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201FR-13150KL

DigiKey Part Number
13-RC0201FR-13150KLTR-ND - Tape & Reel (TR)
13-RC0201FR-13150KLCT-ND - Cut Tape (CT)
13-RC0201FR-13150KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-13150KL
Description
RES 150K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-13150KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80,953
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹3.21300₹32.13
25₹2.38160₹59.54
50₹1.92800₹96.40
100₹1.58780₹158.78
250₹1.24376₹310.94
500₹1.05096₹525.48
1,000₹0.89974₹899.74
5,000₹0.65968₹3,298.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.45253₹22,626.50
1,00,000₹0.42217₹42,217.00
1,50,000₹0.40738₹61,107.00
2,50,000₹0.39135₹97,837.50
3,50,000₹0.38218₹1,33,763.00
5,00,000₹0.37350₹1,86,750.00
Manufacturers Standard Package