47 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201FR-1347RL

DigiKey Part Number
13-RC0201FR-1347RLTR-ND - Tape & Reel (TR)
13-RC0201FR-1347RLCT-ND - Cut Tape (CT)
13-RC0201FR-1347RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-1347RL
Description
RES 47 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-1347RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,450
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.98200₹29.82
25₹2.19920₹54.98
50₹1.78920₹89.46
100₹1.47230₹147.23
250₹1.15924₹289.81
500₹0.97846₹489.23
1,000₹0.83681₹836.81
5,000₹0.61354₹3,067.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.44619₹22,309.50
1,00,000₹0.41625₹41,625.00
1,50,000₹0.40167₹60,250.50
2,50,000₹0.38587₹96,467.50
3,50,000₹0.37682₹1,31,887.00
5,00,000₹0.36827₹1,84,135.00
6,00,000₹0.36427₹2,18,562.00
12,00,000₹0.35108₹4,21,296.00
12,50,000₹0.35039₹4,37,987.50
Manufacturers Standard Package