


RC0201JR-0713RL | |
|---|---|
DigiKey Part Number | YAG2864TR-ND - Tape & Reel (TR) YAG2864CT-ND - Cut Tape (CT) YAG2864DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-0713RL |
Description | RES 13 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-0713RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 25 | ₹1.78920 | ₹44.73 |
| 50 | ₹1.45380 | ₹72.69 |
| 100 | ₹1.18350 | ₹118.35 |
| 250 | ₹0.92068 | ₹230.17 |
| 500 | ₹0.77158 | ₹385.79 |
| 1,000 | ₹0.65417 | ₹654.17 |
| 5,000 | ₹0.46910 | ₹2,345.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.41570 | ₹4,157.00 |
| 20,000 | ₹0.37354 | ₹7,470.80 |
| 30,000 | ₹0.35302 | ₹10,590.60 |
| 50,000 | ₹0.33083 | ₹16,541.50 |
| 70,000 | ₹0.31814 | ₹22,269.80 |
| 1,00,000 | ₹0.30614 | ₹30,614.00 |
| 1,20,000 | ₹0.30054 | ₹36,064.80 |
| 2,40,000 | ₹0.28207 | ₹67,696.80 |
| 2,50,000 | ₹0.28111 | ₹70,277.50 |