


RC0201JR-072RL | |
|---|---|
DigiKey Part Number | 13-RC0201JR-072RLTR-ND - Tape & Reel (TR) 13-RC0201JR-072RLCT-ND - Cut Tape (CT) 13-RC0201JR-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-072RL |
Description | RES 2 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-072RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹1.02500 | ₹10.25 |
| 25 | ₹0.74560 | ₹18.64 |
| 50 | ₹0.48460 | ₹24.23 |
| 100 | ₹0.46590 | ₹46.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.28515 | ₹2,851.50 |
