


RC0201JR-07470KL | |
|---|---|
DigiKey Part Number | 311-470KNTR-ND - Tape & Reel (TR) 311-470KNCT-ND - Cut Tape (CT) 311-470KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-07470KL |
Description | RES 470K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-07470KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹2.64600 | ₹26.46 |
| 25 | ₹1.92800 | ₹48.20 |
| 50 | ₹1.56880 | ₹78.44 |
| 100 | ₹1.27590 | ₹127.59 |
| 250 | ₹0.99048 | ₹247.62 |
| 500 | ₹0.82980 | ₹414.90 |
| 1,000 | ₹0.70315 | ₹703.15 |
| 5,000 | ₹0.50431 | ₹2,521.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.42161 | ₹4,216.10 |
| 20,000 | ₹0.37884 | ₹7,576.80 |
| 30,000 | ₹0.35804 | ₹10,741.20 |
| 50,000 | ₹0.33553 | ₹16,776.50 |
| 70,000 | ₹0.32266 | ₹22,586.20 |
| 1,00,000 | ₹0.31049 | ₹31,049.00 |
