


RC0201JR-0762KL | |
---|---|
DigiKey Part Number | YAG2917TR-ND - Tape & Reel (TR) YAG2917CT-ND - Cut Tape (CT) YAG2917DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-0762KL |
Description | RES 62K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-0762KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.79900 | ₹7.99 |
25 | ₹0.63880 | ₹15.97 |
50 | ₹0.46140 | ₹23.07 |
100 | ₹0.44370 | ₹44.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.27154 | ₹2,715.40 |
20,000 | ₹0.26862 | ₹5,372.40 |
30,000 | ₹0.26770 | ₹8,031.00 |