62 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201JR-0762KL

DigiKey Part Number
YAG2917TR-ND - Tape & Reel (TR)
YAG2917CT-ND - Cut Tape (CT)
YAG2917DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-0762KL
Description
RES 62K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-0762KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,172
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.60900₹26.09
25₹1.90080₹47.52
50₹1.54680₹77.34
100₹1.25800₹125.80
250₹0.97660₹244.15
500₹0.81818₹409.09
1,000₹0.69330₹693.30
5,000₹0.49724₹2,486.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.41570₹4,157.00
20,000₹0.37354₹7,470.80
30,000₹0.35302₹10,590.60
50,000₹0.33083₹16,541.50
70,000₹0.31814₹22,269.80
1,00,000₹0.30614₹30,614.00
Manufacturers Standard Package