RC0201JR-07680KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1,08,382
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 5,542
Unit Price: ₹9.32000
Datasheet

Similar


Panasonic Industry
In Stock: 2,39,922
Unit Price: ₹9.32000
Datasheet

Similar


Panasonic Industry
In Stock: 99,011
Unit Price: ₹9.32000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 14,794
Unit Price: ₹9.32000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 16,340
Unit Price: ₹9.32000
Datasheet
680 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201JR-07680KL

DigiKey Part Number
YAG2919TR-ND - Tape & Reel (TR)
YAG2919CT-ND - Cut Tape (CT)
YAG2919DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-07680KL
Description
RES 680K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-07680KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹1.39800₹13.98
25₹1.26720₹31.68
50₹1.13680₹56.84
100₹1.04370₹104.37
250₹0.65232₹163.08
500₹0.46966₹234.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.28515₹2,851.50
20,000₹0.28207₹5,641.40
30,000₹0.28111₹8,433.30
Manufacturers Standard Package