
RC0402DR-071K5L | |
|---|---|
DigiKey Part Number | 13-RC0402DR-071K5LTR-ND - Tape & Reel (TR) 13-RC0402DR-071K5LCT-ND - Cut Tape (CT) 13-RC0402DR-071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-071K5L |
Description | RES 1.5K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-071K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.00700 | ₹40.07 |
| 25 | ₹2.98200 | ₹74.55 |
| 50 | ₹2.46020 | ₹123.01 |
| 100 | ₹2.04080 | ₹204.08 |
| 250 | ₹1.62144 | ₹405.36 |
| 500 | ₹1.38474 | ₹692.37 |
| 1,000 | ₹1.19744 | ₹1,197.44 |
| 5,000 | ₹0.90148 | ₹4,507.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.76962 | ₹7,696.20 |
| 20,000 | ₹0.70546 | ₹14,109.20 |
| 30,000 | ₹0.67420 | ₹20,226.00 |
| 50,000 | ₹0.64039 | ₹32,019.50 |
| 70,000 | ₹0.62104 | ₹43,472.80 |
| 1,00,000 | ₹0.60276 | ₹60,276.00 |