
RC0402DR-0747KL | |
|---|---|
DigiKey Part Number | 13-RC0402DR-0747KLTR-ND - Tape & Reel (TR) 13-RC0402DR-0747KLCT-ND - Cut Tape (CT) 13-RC0402DR-0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-0747KL |
Description | RES 47K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-0747KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.02500 | ₹10.25 |
| 25 | ₹1.00640 | ₹25.16 |
| 50 | ₹0.95040 | ₹47.52 |
| 100 | ₹0.84800 | ₹84.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.85545 | ₹8,554.50 |
| 20,000 | ₹0.71287 | ₹14,257.40 |
| 30,000 | ₹0.57030 | ₹17,109.00 |