
RC0402FR-0716R5L | |
|---|---|
DigiKey Part Number | YAG3005TR-ND - Tape & Reel (TR) YAG3005CT-ND - Cut Tape (CT) YAG3005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0716R5L |
Description | RES 16.5 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0716R5L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.95700 | ₹19.57 |
| 25 | ₹1.41640 | ₹35.41 |
| 50 | ₹1.11820 | ₹55.91 |
| 100 | ₹0.90390 | ₹90.39 |
| 250 | ₹0.68956 | ₹172.39 |
| 500 | ₹0.57030 | ₹285.15 |
| 1,000 | ₹0.47711 | ₹477.11 |
| 5,000 | ₹0.33100 | ₹1,655.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.28906 | ₹2,890.60 |
| 20,000 | ₹0.25584 | ₹5,116.80 |
| 30,000 | ₹0.23974 | ₹7,192.20 |
| 50,000 | ₹0.22232 | ₹11,116.00 |
| 70,000 | ₹0.21236 | ₹14,865.20 |
| 1,00,000 | ₹0.20296 | ₹20,296.00 |