
RC0402FR-0718K2L | |
---|---|
DigiKey Part Number | YAG2371TR-ND - Tape & Reel (TR) YAG2371CT-ND - Cut Tape (CT) YAG2371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0718K2L |
Description | RES 18.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0718K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.77500 | ₹17.75 |
25 | ₹1.24240 | ₹31.06 |
50 | ₹0.99380 | ₹49.69 |
100 | ₹0.79870 | ₹79.87 |
250 | ₹0.61052 | ₹152.63 |
500 | ₹0.50226 | ₹251.13 |
1,000 | ₹0.42063 | ₹420.63 |
5,000 | ₹0.29107 | ₹1,455.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.25389 | ₹2,538.90 |
20,000 | ₹0.22456 | ₹4,491.20 |
30,000 | ₹0.21031 | ₹6,309.30 |
50,000 | ₹0.19493 | ₹9,746.50 |
70,000 | ₹0.18614 | ₹13,029.80 |
1,00,000 | ₹0.17783 | ₹17,783.00 |
1,20,000 | ₹0.17395 | ₹20,874.00 |
2,40,000 | ₹0.16116 | ₹38,678.40 |
2,50,000 | ₹0.16050 | ₹40,125.00 |