
RC0402FR-0724KP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-0724KPTR-ND - Tape & Reel (TR) 13-RC0402FR-0724KPCT-ND - Cut Tape (CT) 13-RC0402FR-0724KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0724KP |
Description | RES 24K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 25 | ₹2.12480 | ₹53.12 |
| 50 | ₹1.73320 | ₹86.66 |
| 100 | ₹1.41640 | ₹141.64 |
| 250 | ₹1.10704 | ₹276.76 |
| 500 | ₹0.93186 | ₹465.93 |
| 1,000 | ₹0.79301 | ₹793.01 |
| 5,000 | ₹0.57589 | ₹2,879.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.48419 | ₹4,841.90 |
| 20,000 | ₹0.43728 | ₹8,745.60 |
| 30,000 | ₹0.41446 | ₹12,433.80 |
| 50,000 | ₹0.38980 | ₹19,490.00 |
| 70,000 | ₹0.37567 | ₹26,296.90 |
| 1,00,000 | ₹0.36234 | ₹36,234.00 |