
RC0402FR-07255RL | |
---|---|
DigiKey Part Number | YAG3075TR-ND - Tape & Reel (TR) YAG3075CT-ND - Cut Tape (CT) YAG3075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-07255RL |
Description | RES 255 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-07255RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.62100 | ₹6.21 |
25 | ₹0.53240 | ₹13.31 |
50 | ₹0.44380 | ₹22.19 |
100 | ₹0.41710 | ₹41.71 |
250 | ₹0.29108 | ₹72.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.45257 | ₹4,525.70 |
20,000 | ₹0.27154 | ₹5,430.80 |
30,000 | ₹0.17396 | ₹5,218.80 |
50,000 | ₹0.16117 | ₹8,058.50 |
70,000 | ₹0.16049 | ₹11,234.30 |