
RC0402FR-072M55L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-072M55LTR-ND - Tape & Reel (TR) 13-RC0402FR-072M55LCT-ND - Cut Tape (CT) 13-RC0402FR-072M55LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-072M55L |
Description | RES 2.55M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.55 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-072M55L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.95700 | ₹19.57 |
| 25 | ₹1.37920 | ₹34.48 |
| 50 | ₹1.09960 | ₹54.98 |
| 100 | ₹0.88530 | ₹88.53 |
| 250 | ₹0.67840 | ₹169.60 |
| 500 | ₹0.55912 | ₹279.56 |
| 1,000 | ₹0.46779 | ₹467.79 |
| 5,000 | ₹0.32391 | ₹1,619.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.26661 | ₹2,666.10 |
| 20,000 | ₹0.23581 | ₹4,716.20 |
| 30,000 | ₹0.22085 | ₹6,625.50 |
| 50,000 | ₹0.20469 | ₹10,234.50 |
| 70,000 | ₹0.19546 | ₹13,682.20 |
| 1,00,000 | ₹0.18674 | ₹18,674.00 |