4.75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-074R75L

DigiKey Part Number
13-RC0402FR-074R75LTR-ND - Tape & Reel (TR)
13-RC0402FR-074R75LCT-ND - Cut Tape (CT)
13-RC0402FR-074R75LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-074R75L
Description
RES 4.75 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-074R75L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,518
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.42300₹24.23
25₹1.78920₹44.73
50₹1.41640₹70.82
100₹1.15550₹115.55
250₹0.89460₹223.65
500₹0.74548₹372.74
1,000₹0.62994₹629.94
5,000₹0.44804₹2,240.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.39558₹3,955.80
20,000₹0.35411₹7,082.20
30,000₹0.33395₹10,018.50
50,000₹0.31215₹15,607.50
70,000₹0.29969₹20,978.30
1,00,000₹0.28791₹28,791.00
Manufacturers Standard Package