
RC0402FR-076K19L | |
|---|---|
DigiKey Part Number | 311-6.19KLRTR-ND - Tape & Reel (TR) 311-6.19KLRCT-ND - Cut Tape (CT) 311-6.19KLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-076K19L |
Description | RES 6.19K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-076K19L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹1.98500 | ₹19.85 |
| 25 | ₹1.43640 | ₹35.91 |
| 50 | ₹1.13420 | ₹56.71 |
| 100 | ₹0.91670 | ₹91.67 |
| 250 | ₹0.69936 | ₹174.84 |
| 500 | ₹0.57840 | ₹289.20 |
| 1,000 | ₹0.48389 | ₹483.89 |
| 5,000 | ₹0.33570 | ₹1,678.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.29317 | ₹2,931.70 |
| 20,000 | ₹0.25948 | ₹5,189.60 |
| 30,000 | ₹0.24314 | ₹7,294.20 |
| 50,000 | ₹0.22548 | ₹11,274.00 |
| 70,000 | ₹0.21537 | ₹15,075.90 |
| 1,00,000 | ₹0.20584 | ₹20,584.00 |