80.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-0780R6L

DigiKey Part Number
311-80.6LRTR-ND - Tape & Reel (TR)
311-80.6LRCT-ND - Cut Tape (CT)
311-80.6LRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0780R6L
Description
RES 80.6 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0780R6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-0780R6LYAGEO6,18413-AC0402FR-0780R6LCT-ND₹9.32000Similar
CR0402-FX-80R6GLFBourns Inc.26,817118-CR0402-FX-80R6GLFCT-ND₹9.32000Direct
RC1005F80R6CSSamsung Electro-Mechanics531276-3935-1-ND₹9.32000Direct
RMCF0402FT80R6Stackpole Electronics Inc5,83,440RMCF0402FT80R6CT-ND₹9.32000Direct
ERJ-2RKF80R6XPanasonic Industry61,903P80.6LCT-ND₹9.32000Upgrade
In-Stock: 2,045
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.95700₹19.57
25₹1.41640₹35.41
50₹1.11820₹55.91
100₹0.90390₹90.39
250₹0.68956₹172.39
500₹0.57030₹285.15
1,000₹0.47711₹477.11
5,000₹0.33100₹1,655.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.28906₹2,890.60
20,000₹0.25584₹5,116.80
30,000₹0.23974₹7,192.20
50,000₹0.22232₹11,116.00
70,000₹0.21236₹14,865.20
1,00,000₹0.20296₹20,296.00
Manufacturers Standard Package