
RC0402FR-078R2L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-078R2LTR-ND - Tape & Reel (TR) 13-RC0402FR-078R2LCT-ND - Cut Tape (CT) 13-RC0402FR-078R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-078R2L |
Description | RES 8.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-078R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.33000 | ₹23.30 |
| 25 | ₹1.75200 | ₹43.80 |
| 50 | ₹1.39780 | ₹69.89 |
| 100 | ₹1.13690 | ₹113.69 |
| 250 | ₹0.87596 | ₹218.99 |
| 500 | ₹0.72872 | ₹364.36 |
| 1,000 | ₹0.61596 | ₹615.96 |
| 5,000 | ₹0.43704 | ₹2,185.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.36380 | ₹3,638.00 |
| 20,000 | ₹0.32541 | ₹6,508.20 |
| 30,000 | ₹0.30671 | ₹9,201.30 |
| 50,000 | ₹0.28649 | ₹14,324.50 |
| 70,000 | ₹0.27495 | ₹19,246.50 |
| 1,00,000 | ₹0.26404 | ₹26,404.00 |