YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-13130RL

DigiKey Part Number
13-RC0402FR-13130RLTR-ND - Tape & Reel (TR)
13-RC0402FR-13130RLCT-ND - Cut Tape (CT)
13-RC0402FR-13130RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-13130RL
Description
RES 130 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-13130RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,475
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹0.71000₹7.10
25₹0.53240₹13.31
50₹0.35500₹17.75
100₹0.31950₹31.95
250₹0.29108₹72.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.27154₹13,577.00
1,00,000₹0.16950₹16,950.00
2,50,000₹0.16050₹40,125.00
3,50,000₹0.15534₹54,369.00
5,00,000₹0.15047₹75,235.00
6,00,000₹0.14820₹88,920.00
12,00,000₹0.14069₹1,68,828.00
12,50,000₹0.14030₹1,75,375.00
Manufacturers Standard Package