
RC1206JR-07220RP | |
|---|---|
DigiKey Part Number | 13-RC1206JR-07220RPTR-ND - Tape & Reel (TR) 13-RC1206JR-07220RPCT-ND - Cut Tape (CT) 13-RC1206JR-07220RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-07220RP |
Description | RES 220 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.96400 | ₹59.64 |
| 25 | ₹4.58480 | ₹114.62 |
| 50 | ₹3.80200 | ₹190.10 |
| 100 | ₹3.21490 | ₹321.49 |
| 250 | ₹2.61668 | ₹654.17 |
| 500 | ₹2.27374 | ₹1,136.87 |
| 1,000 | ₹2.00443 | ₹2,004.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.48613 | ₹7,430.65 |
| 10,000 | ₹1.36844 | ₹13,684.40 |
| 15,000 | ₹1.31113 | ₹19,666.95 |
| 25,000 | ₹1.24910 | ₹31,227.50 |
| 35,000 | ₹1.21360 | ₹42,476.00 |
| 50,000 | ₹1.18005 | ₹59,002.50 |