


CC0402KPX7R9BB332 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB332TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB332CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R9BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 50 | ₹1.36060 | ₹68.03 |
| 100 | ₹1.14620 | ₹114.62 |
| 500 | ₹0.80140 | ₹400.70 |
| 1,000 | ₹0.69610 | ₹696.10 |
| 2,500 | ₹0.58484 | ₹1,462.10 |
| 5,000 | ₹0.51830 | ₹2,591.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.35388 | ₹17,694.00 |
| 1,00,000 | ₹0.32681 | ₹32,681.00 |
| 1,50,000 | ₹0.31326 | ₹46,989.00 |
| 2,50,000 | ₹0.29825 | ₹74,562.50 |
| 3,50,000 | ₹0.28948 | ₹1,01,318.00 |
| 5,00,000 | ₹0.28104 | ₹1,40,520.00 |