3.83 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-133K83L

DigiKey Part Number
13-RC0402FR-133K83LTR-ND - Tape & Reel (TR)
13-RC0402FR-133K83LCT-ND - Cut Tape (CT)
13-RC0402FR-133K83LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-133K83L
Description
RES 3.83K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-133K83L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92,668
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.95700₹19.57
25₹1.37920₹34.48
50₹1.09960₹54.98
100₹0.88530₹88.53
250₹0.67840₹169.60
500₹0.55912₹279.56
1,000₹0.46779₹467.79
5,000₹0.32391₹1,619.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.20469₹10,234.50
1,00,000₹0.18674₹18,674.00
1,50,000₹0.17800₹26,700.00
2,50,000₹0.16854₹42,135.00
3,50,000₹0.16313₹57,095.50
5,00,000₹0.15801₹79,005.00
Manufacturers Standard Package