YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-13590KL

DigiKey Part Number
13-RC0402FR-13590KLTR-ND - Tape & Reel (TR)
13-RC0402FR-13590KLCT-ND - Cut Tape (CT)
13-RC0402FR-13590KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-13590KL
Description
RES 590K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
590 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-13590KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹1.77500₹17.75
25₹1.24240₹31.06
50₹0.99380₹49.69
100₹0.79870₹79.87
250₹0.61052₹152.63
500₹0.50226₹251.13
1,000₹0.42063₹420.63
5,000₹0.29107₹1,455.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.19493₹9,746.50
1,00,000₹0.17783₹17,783.00
1,50,000₹0.16951₹25,426.50
2,50,000₹0.16050₹40,125.00
3,50,000₹0.15534₹54,369.00
5,00,000₹0.15047₹75,235.00
6,00,000₹0.14820₹88,920.00
12,00,000₹0.14069₹1,68,828.00
12,50,000₹0.14030₹1,75,375.00
Manufacturers Standard Package