
RC0402FR-1364K9L | |
---|---|
DigiKey Part Number | 13-RC0402FR-1364K9LTR-ND - Tape & Reel (TR) 13-RC0402FR-1364K9LCT-ND - Cut Tape (CT) 13-RC0402FR-1364K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1364K9L |
Description | RES 64.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-1364K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.71000 | ₹7.10 |
25 | ₹0.53240 | ₹13.31 |
50 | ₹0.35500 | ₹17.75 |
100 | ₹0.31950 | ₹31.95 |
250 | ₹0.29108 | ₹72.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | ₹0.18103 | ₹9,051.50 |
1,00,000 | ₹0.16950 | ₹16,950.00 |