
RC0402FR-13910RL | |
---|---|
DigiKey Part Number | 13-RC0402FR-13910RLTR-ND - Tape & Reel (TR) 13-RC0402FR-13910RLCT-ND - Cut Tape (CT) 13-RC0402FR-13910RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-13910RL |
Description | RES 910 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-13910RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.77500 | ₹17.75 |
25 | ₹1.24240 | ₹31.06 |
50 | ₹0.99380 | ₹49.69 |
100 | ₹0.79870 | ₹79.87 |
250 | ₹0.61052 | ₹152.63 |
500 | ₹0.50226 | ₹251.13 |
1,000 | ₹0.42063 | ₹420.63 |
5,000 | ₹0.29107 | ₹1,455.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | ₹0.19493 | ₹9,746.50 |
1,00,000 | ₹0.17783 | ₹17,783.00 |
1,50,000 | ₹0.16951 | ₹25,426.50 |
2,50,000 | ₹0.16050 | ₹40,125.00 |
3,50,000 | ₹0.15534 | ₹54,369.00 |
5,00,000 | ₹0.15047 | ₹75,235.00 |
6,00,000 | ₹0.14820 | ₹88,920.00 |
12,00,000 | ₹0.14069 | ₹1,68,828.00 |
12,50,000 | ₹0.14030 | ₹1,75,375.00 |