
PA0805FRL470R01Z | |
|---|---|
DigiKey Part Number | 13-PA0805FRL470R01ZTR-ND - Tape & Reel (TR) 13-PA0805FRL470R01ZCT-ND - Cut Tape (CT) 13-PA0805FRL470R01ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRL470R01Z |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹10.53000 | ₹105.30 |
| 25 | ₹8.87120 | ₹221.78 |
| 50 | ₹7.80900 | ₹390.45 |
| 100 | ₹6.91440 | ₹691.44 |
| 250 | ₹5.93036 | ₹1,482.59 |
| 500 | ₹5.30974 | ₹2,654.87 |
| 1,000 | ₹4.78417 | ₹4,784.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.84672 | ₹19,233.60 |
| 10,000 | ₹3.53995 | ₹35,399.50 |
| 15,000 | ₹3.38240 | ₹50,736.00 |
| 25,000 | ₹3.20418 | ₹80,104.50 |
| 35,000 | ₹3.09798 | ₹1,08,429.30 |
| 50,000 | ₹2.99420 | ₹1,49,710.00 |
| 60,000 | ₹2.94443 | ₹1,76,665.80 |
| 1,20,000 | ₹2.77360 | ₹3,32,832.00 |
| 1,25,000 | ₹2.76438 | ₹3,45,547.50 |