Direct

RC0402JR-072M2L | |
|---|---|
DigiKey Part Number | YAG3292TR-ND - Tape & Reel (TR) YAG3292CT-ND - Cut Tape (CT) YAG3292DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-072M2L |
Description | RES 2.2M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-072M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.67700 | ₹16.77 |
| 25 | ₹1.19280 | ₹29.82 |
| 50 | ₹0.93180 | ₹46.59 |
| 100 | ₹0.74550 | ₹74.55 |
| 250 | ₹0.56656 | ₹141.64 |
| 500 | ₹0.46594 | ₹232.97 |
| 1,000 | ₹0.38672 | ₹386.72 |
| 5,000 | ₹0.26465 | ₹1,323.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.22961 | ₹2,296.10 |
| 20,000 | ₹0.20193 | ₹4,038.60 |
| 30,000 | ₹0.18852 | ₹5,655.60 |
| 50,000 | ₹0.17403 | ₹8,701.50 |
| 70,000 | ₹0.16575 | ₹11,602.50 |
| 1,00,000 | ₹0.15793 | ₹15,793.00 |
| 1,20,000 | ₹0.15428 | ₹18,513.60 |
| 2,40,000 | ₹0.14226 | ₹34,142.40 |
| 2,50,000 | ₹0.14164 | ₹35,410.00 |
