
RC0402JR-073R6L | |
|---|---|
DigiKey Part Number | YAG3302TR-ND - Tape & Reel (TR) YAG3302CT-ND - Cut Tape (CT) YAG3302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-073R6L |
Description | RES 3.6 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-073R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 25 | ₹1.52840 | ₹38.21 |
| 50 | ₹1.21140 | ₹60.57 |
| 100 | ₹0.97850 | ₹97.85 |
| 250 | ₹0.75296 | ₹188.24 |
| 500 | ₹0.62248 | ₹311.24 |
| 1,000 | ₹0.52277 | ₹522.77 |
| 5,000 | ₹0.36585 | ₹1,829.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.30248 | ₹3,024.80 |
| 20,000 | ₹0.26870 | ₹5,374.00 |
| 30,000 | ₹0.25235 | ₹7,570.50 |
| 50,000 | ₹0.23462 | ₹11,731.00 |
| 70,000 | ₹0.22451 | ₹15,715.70 |
| 1,00,000 | ₹0.21495 | ₹21,495.00 |