
RC0402JR-078M2L | |
|---|---|
DigiKey Part Number | YAG3318TR-ND - Tape & Reel (TR) YAG3318CT-ND - Cut Tape (CT) YAG3318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-078M2L |
Description | RES 8.2M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-078M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.65200 | ₹6.52 |
| 25 | ₹0.48440 | ₹12.11 |
| 50 | ₹0.27960 | ₹13.98 |
| 100 | ₹0.26090 | ₹26.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.09691 | ₹969.10 |