
RC0402DR-072K2L | |
---|---|
DigiKey Part Number | 13-RC0402DR-072K2LTR-ND - Tape & Reel (TR) 13-RC0402DR-072K2LCT-ND - Cut Tape (CT) 13-RC0402DR-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-072K2L |
Description | RES 2.2K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-072K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.55000 | ₹35.50 |
25 | ₹2.69760 | ₹67.44 |
50 | ₹2.20080 | ₹110.04 |
100 | ₹1.82800 | ₹182.80 |
250 | ₹1.45532 | ₹363.83 |
500 | ₹1.24414 | ₹622.07 |
1,000 | ₹1.07553 | ₹1,075.53 |
5,000 | ₹0.80984 | ₹4,049.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.73290 | ₹7,329.00 |
20,000 | ₹0.67181 | ₹13,436.20 |
30,000 | ₹0.64203 | ₹19,260.90 |
50,000 | ₹0.60984 | ₹30,492.00 |
70,000 | ₹0.59141 | ₹41,398.70 |
1,00,000 | ₹0.57400 | ₹57,400.00 |
1,20,000 | ₹0.56585 | ₹67,902.00 |
2,40,000 | ₹0.53900 | ₹1,29,360.00 |
2,50,000 | ₹0.53760 | ₹1,34,400.00 |